
The Hammond 15852T8D1 is an 8-outlet power strip with a 15A current rating and a 15-foot cord. It is designed for wall or rack mounting and features overload protection via a circuit breaker. The power strip meets UL and CSA approval standards. It has a weight of 8.818 pounds and is part of the 1585 series. The power strip is intended for general use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 8.818lb |
| RoHS | Compliant |