
The 15853H6A1 is a 6-outlet power distribution unit from Hammond, rated for 120V and 15A. It features an aluminium body and is designed for wall or rack mounting. The unit is approved by UL and CSA for safe operation. It includes overload protection via a circuit breaker and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 36inch |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Voltage Rating (AC) | 120V |
| Weight | 6.614lb |
| RoHS | Compliant |