
The Hammond 15853H6B1 is a 6-outlet power distribution unit with a current rating of 15A and an output voltage of 125V. It features a wall and rack mount design, with a cord length of 15 feet. The PDU is approved to UL and CSA standards, and includes circuit breaker overload protection. It has a weight of 7.716 pounds and is packaged individually.
Hammond 15853H6B1 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 914mm |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 7.716lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 15853H6B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.