
The Hammond 15853T6C1 is a 6-outlet power strip with a current rating of 15A and an output voltage of 125V. It features a wall and rack mount design and includes overload protection via a circuit breaker. The power strip is approved for use in UL and CSA environments. It is available in a single unit quantity and weighs 7.165lb.
Hammond 15853T6C1 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 7.165lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 15853T6C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
