
This power distribution unit from Hammond features 7 AC outlets and a 15ft cord. It has a current rating of 15A and is approved by UL and CSA. The unit can be mounted on a wall or in a rack and includes overload protection via a circuit breaker. It weighs 10lb and is packaged individually.
Hammond 15854H7B1 technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 15854H7B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
