
Power Outlet Strips Power Outlet Strip 7-Outlet 42Vertical
Checking distributor stock and pricing after the page loads.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | 120 |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 42inch |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Voltage Rating (AC) | 120V |
| Weight | 9.37lb |
| RoHS | Compliant |