
Hammond 1585CLIP technical specifications.
| Approvals | UL, CSA |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585CLIP to view detailed technical specifications.
No datasheet is available for this part.