
The 1585H8A1S is an 8-outlet power strip from Hammond, rated for 15A and 120V output voltage. It has a maximum energy rating of 780J and is designed for wall or rack mounting. The power strip features circuit breaker overload protection and meets UL and CSA safety approvals. It is available in a single unit package and weighs approximately 8.818 pounds.
Hammond 1585H8A1S technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 780J |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585S |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585H8A1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.