
The Hammond 1585H8B1 is an 8-outlet power distribution unit with a current rating of 15A and an output voltage of 120V. It is designed for wall or rack mounting and features circuit breaker overload protection. The unit is approved to UL and CSA standards. It has a length of 1.22 meters and weighs 10 pounds. The cord length is 15 feet, and it is part of the 1585 series.
Hammond 1585H8B1 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 1.22m |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585H8B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.