
The Hammond 1585T10C1 is a 10-outlet power strip with a current rating of 15A and an output voltage of 120V. It features a 6foot cord and is approved for use in UL and CSA environments. The power strip is designed for wall or rack mounting and includes circuit breaker overload protection.
Hammond 1585T10C1 technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585T10C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
