The Hammond 1585T8A1 is an 8-outlet AC power strip with a 15A current rating and 120V output voltage. It features a 6-foot cord and is designed for wall or rack mounting. The power strip is constructed from aluminium and includes circuit breaker overload protection. It meets UL and CSA approval standards and is available in a single unit package.
Checking distributor stock and pricing after the page loads.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 48inch |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Voltage Rating (AC) | 120V |
| Weight | 7.716lb |
| RoHS | Compliant |