
The Hammond 1587H11A1S is a linear voltage regulator with a maximum current rating of 15A and energy storage capacity of 780J. It is designed for wall and rack mount applications and features overload protection via a circuit breaker. The device is certified to UL and CSA standards and is available in a single unit quantity.
Sign in to ask questions about the Hammond 1587H11A1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1587H11A1S technical specifications.
| AC Outlets | 11 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Energy | 780J |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1587S |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1587H11A1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.