
The 1589H6F1BKRR is a power distribution unit with six AC outlets, rated for 20A and 125V AC. It has a length of 19 inches and a weight of 8.818 pounds. The unit is designed for horizontal or rack mount installation and features overload protection via a circuit breaker. It meets UL and CSA approval standards and is available in a single unit quantity.
Hammond 1589H6F1BKRR technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Connector Type A | Power |
| Connector Type B | Power |
| Cord Length | 6foot |
| Current Rating | 20A |
| Length | 19inch |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 125V |
| Mount | Horizontal, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1589RR |
| Weight | 8.818lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589H6F1BKRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
