
This 6-outlet power distribution unit has a current rating of 20A and a voltage rating of 125V AC. It is approved to UL and CSA standards and features a 15-foot cord. The PDU is designed for horizontal or rack mount installation and includes circuit breaker overload protection.
Hammond 1589H6G1BKRR technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 20A |
| Length | 19inch |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1589RR |
| Voltage Rating (AC) | 125V |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589H6G1BKRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
