
The 1589H8F1 is a wall-mount power distribution unit from Hammond, rated for 20A at 120V with an 8-foot cord. It features circuit breaker overload protection and meets UL and CSA approvals. The unit is designed for basic and switched power distribution applications, weighing 3.2 pounds and packaged individually.
Hammond 1589H8F1 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589 |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589H8F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.