
The Hammond 1589T6F1BKRF is a power distribution unit with six AC outlets and a current rating of 20A. It has a maximum current rating of 20A and is approved by UL and CSA. The unit is designed for horizontal or rack mounting and has a cord length of 6 feet. It features overload protection via a circuit breaker and is part of the 1589RF series. The unit weighs 8.818lb and is sold individually.
Hammond 1589T6F1BKRF technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589RF |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589T6F1BKRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.