
General purpose aluminum enclosure, 92mm length, 31mm height, and 38.6mm width. Features a natural aluminum, shielded metal housing with IP54 rating. Constructed from durable aluminum and metal, this lead-free enclosure is designed for general use.
Hammond 1590A technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Features | Shielded |
| Height | 31mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 0.175lb |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
