
The 1590AFL aluminium flange mount enclosure is made from aluminium and metal materials, with a natural color finish. It measures 31mm in height, 93mm in length, and 1.52inch in width. The enclosure is rated for IP54 and is packaged in bulk quantities. It is lead-free and not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590AFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 31mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 93mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Shielding | Shielded |
| Weight | 0.194lb |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590AFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
