General purpose, wall-mount enclosure crafted from natural die-cast aluminum. Features a shielded, watertight design with IP54 rating. Dimensions include a length of 112mm, width of 60mm, and height of 27mm. Constructed from durable aluminum and metal, this enclosure offers a natural finish.
Hammond 1590B technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Features | Shielded |
| Height | 27mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 112mm |
| Material | Aluminium, Metal |
| Package Quantity | 62 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 0.494lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.