Hammond 1590BBLG technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Features | Shielded |
| Height | 34mm |
| Length | 118.5mm |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 0.494lb |
| Width | 3.68inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BBLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.