
The Hammond 1590BBRD is an aluminum shielded box with a height of 34mm, length of 118.5mm, and width of 3.68inch. It features a shielded design and meets IP54 ratings. The box is made of aluminum and has a weight of 0.494lb. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1590BBRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590BBRD technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Red |
| Features | Shielded |
| Height | 34mm |
| Length | 118.5mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 0.494lb |
| Width | 3.68inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BBRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
