Enclosure, Diecast, Emi / Rfi, Ip54, Instrument, 42.1 Mm, 94 Mm, 119.5 Mm, Aluminium Alloy Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Natural |
| Features | Shielded |
| Height | 1.657inch |
| Lead Free | Lead Free |
| Length | 4.705inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.089inch |
| Weight | 5oz |
| Width | 3.701inch |
| RoHS | Compliant |
