Hammond 1590BBSBK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Features | Shielded |
| Height | 1.657inch |
| Lead Free | Lead Free |
| Length | 4.705inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.089inch |
| Weight | 9.280001oz |
| Width | 3.701inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BBSBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
