
This aluminum enclosure is made of metal with a beige, natural color and features a shielded design. It measures 1.28inch in height and 4.409inch in length. The enclosure is rated for IP54 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Beige, Natural |
| Features | Shielded |
| Height | 1.28inch |
| Length | 4.409inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.08inch |
| Weight | 0.338lb |
| Width | 2.382inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
