General purpose aluminum enclosure, 112mm length, 60.45mm width, and 31mm height. Features a natural aluminum finish and IP54 rating for dust and splash protection. This shielded, lead-free metal housing is constructed from durable aluminum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590BFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 31mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 112mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Shielding | Shielded |
| Weight | 0.338lb |
| Width | 2.34inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.