The 1590BGR is a general purpose enclosure made of aluminium and metal, measuring 4.409 inches in length, 2.34 inches in width, and 1.22 inches in height. It has a thickness of 0.08 inches and a weight of 0.494 pounds. The enclosure is shielded and has a body color of green, with a color of green. It is rated for IP54 and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1590BGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590BGR technical specifications.
| Body Color | Green |
| Color | Green |
| Features | Shielded |
| Height | 1.22inch |
| Length | 4.409inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.08inch |
| Weight | 0.494lb |
| Width | 2.34inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
