
The 1590BOR enclosure from Hammond is a shielded, orange aluminium housing with an IP54 rating. It measures 4.409inch in length, 2.34inch in width, and 1.22inch in height, with a thickness of 0.08inch and a weight of 0.494lb. This enclosure is suitable for general use and is compliant with standard external mounting.
Sign in to ask questions about the Hammond 1590BOR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590BOR technical specifications.
| Body Color | Orange |
| Body Material | Aluminium |
| Color | Orange |
| Features | Shielded |
| Height | 1.22inch |
| Length | 4.409inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Thickness | 0.08inch |
| Weight | 0.494lb |
| Width | 2.34inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BOR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
