
The 1590BRD enclosure is a shielded aluminium box with a height of 31mm. It is rated to IP54 and features a shielded design. The enclosure is made of aluminium and metal, with a weight of 0.494lb. It is available in bulk packaging and is part of the 1590 series.
Sign in to ask questions about the Hammond 1590BRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590BRD technical specifications.
| Body Material | Aluminium |
| Color | Red |
| Features | Shielded |
| Height | 31mm |
| Length | 111.5mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 0.494lb |
| Width | 2.34inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.