
The Hammond 1590BS enclosure is made of aluminum with a natural color finish and features a shielded design. It has a height of 1.654 inches, a length of 4.409 inches, and a width of 2.382 inches. The enclosure is rated for IP54 and is lead-free. It is available in a single unit quantity.
Sign in to ask questions about the Hammond 1590BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590BS technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Features | Shielded |
| Height | 1.654inch |
| Lead Free | Lead Free |
| Length | 4.409inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.079inch |
| Weight | 5.6oz |
| Width | 2.382inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.