Hammond 1590BSBK technical specifications.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black |
| Features | Shielded |
| Height | 1.654inch |
| Lead Free | Lead Free |
| Length | 4.409inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.079inch |
| Weight | 9.280001oz |
| Width | 2.382inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BSBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.