
HAMMOND 1590BSF Enclosure, Diecast, IP54, Instrument, 43.5 mm, 60.5 mm, 140.21 mm, Aluminium Alloy, Unfinished
Hammond 1590BSF technical specifications.
| Color | Beige |
| Height | 42mm |
| Length | 112mm |
| Material | Aluminium |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Weight | 1.08lb |
| Width | 2.37inch |
| RoHS | Compliant |
No datasheet is available for this part.