
HAMMOND 1590BSFL Enclosure, Diecast, Flanged Lid, IP54, Instrument, 42 mm, 60.5 mm, 138 mm, Aluminium Alloy
Hammond 1590BSFL technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Natural |
| Height | 1.654inch |
| Lead Free | Lead Free |
| Length | 4.409inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Thickness | 0.079inch |
| Weight | 1.08lb |
| Width | 2.382inch |
| RoHS | Compliant |
No datasheet is available for this part.