
The 1590CBK enclosure is made from aluminium with a black finish and features a shielded design. It measures 4.705 inches in length, 3.701 inches in width, and 2.224 inches in height, with a thickness of 0.08 inches and a weight of 0.6 pounds. The enclosure is rated IP54 and is packaged individually in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590CBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Black |
| Features | Shielded |
| Height | 2.224inch |
| Housing Color | Black |
| Length | 4.705inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Thickness | 0.08inch |
| Weight | 0.6lb |
| Width | 3.701inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590CBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
