
This aluminium wall mount enclosure features a natural colour finish and is shielded for electromagnetic interference protection. It measures 67mm in height and 187.5mm in length, with a width of 7.38 inches. The enclosure is made from lead-free materials and is rated for IP54 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Features | Shielded |
| Height | 67mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 187.5mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 1.9lb |
| Width | 7.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
