Hammond 1590FFLBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 2.638inch |
| Length | 7.402inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Thickness | 0.08inch |
| Weight | 1.9lb |
| Width | 7.402inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590FFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.