Hammond 1590P technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Features | Shielded |
| Height | 1.988inch |
| Housing Color | Natural |
| Length | 6.024inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.08inch |
| Weight | 0.763lb |
| Width | 3.268inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.