
The 1590PP enclosure is a shielded aluminium enclosure with an IP54 rating. It measures 2.4 inches in height, 3.74 inches in width, and 4.76 inches in length. The enclosure is made of aluminium and metal materials, with a thickness of 0.079 inch. It has a weight of 6.349313 ounces and is designed for external mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590PP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Shielded |
| Height | 2.4inch |
| Length | 4.76inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1590 |
| Thickness | 0.079inch |
| Weight | 6.349313oz |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590PP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.