
This aluminium metal enclosure features a natural finish and is shielded for electromagnetic interference protection. It has an IP54 rating, indicating a high level of dust and water resistance. The enclosure measures 61mm in height, 192mm in length, and 4.38 inches in width, with a weight of 0.981lb. It is available in bulk packaging and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Features | Shielded |
| Height | 61mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 192mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 0.981lb |
| Width | 4.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.