Hammond 1590S technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Features | Shielded |
| Height | 44mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 110.5mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 0.525lb |
| Width | 3.21inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
