
This aluminium shielded metal enclosure from Hammond is a single unit with a black finish. It measures 39.2mm in height and has a length of 132.78mm. The enclosure is rated for IP54 and features a shielded design. It is packaged individually and is available in bulk quantities.
Sign in to ask questions about the Hammond 1590STPCBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590STPCBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Features | Shielded |
| Height | 39.2mm |
| Length | 132.78mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590STP |
| Shielding | Shielded |
| Weight | 1.279lb |
| Width | 5.23inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590STPCBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
