
This aluminium wall mount enclosure features a natural finish and is shielded for electromagnetic interference protection. It has an IP54 rating, indicating protection against dust and water splashes. The enclosure is made of aluminium and metal, with a weight of 0.975lb. It measures 93.8mm in height, 119.5mm in length, and 4.7inch in width. The packaging is in bulk, with one unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Features | Shielded |
| Height | 93.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 119.5mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 0.975lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
