Hammond 1590VBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Depth | 3.54inch |
| Features | Shielded |
| Height | 3.701inch |
| Housing Color | Black |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Thickness | 0.08inch |
| Weight | 0.975lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590VBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
