Hammond 1590WA technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 31mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 93mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Shielding | Shielded |
| Weight | 0.188lb |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.