This aluminum enclosure features a natural finish, with a height of 1.339inch, length of 4.705inch, and width of 3.68inch, weighing 0.306lb. It has a thickness of 0.08inch and is made from aluminum, with a body material of aluminum. The enclosure is rated for IP65 and is lead free, with a shielding feature. It is available in a single unit quantity.
Sign in to ask questions about the Hammond 1590WBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590WBB technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 1.339inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 4.705inch |
| Material | Aluminium, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Shielding | Shielded |
| Thickness | 0.08inch |
| Weight | 0.306lb |
| Width | 3.68inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
