
The 1590WBBFBK is a single aluminium enclosure from Hammond, measuring 1.398 inches in height, 4.705 inches in length, and 3.701 inches in width. It has a thickness of 0.08 inches and a weight of 0.606 pounds. The enclosure is rated for IP65 and features a flanged mount design. It is manufactured from aluminium and metal materials, and is available in a black color.
Hammond 1590WBBFBK technical specifications.
| Color | Black |
| Height | 1.398inch |
| Length | 4.705inch |
| Material | Aluminium, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.08inch |
| Weight | 0.606lb |
| Width | 3.701inch |
| RoHS | Compliant |
No datasheet is available for this part.
