
The Hammond 1590WE enclosure is made from aluminium with a natural finish and features a shielded design for electromagnetic interference protection. It has a height of 82mm, length of 188mm, and width of 4.7 inches, with a weight of 0.316lb. The enclosure is rated for IP65 and is available in a lead-free version. It is packaged individually and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Natural |
| Height | 82mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 188mm |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Shielding | Shielded |
| Weight | 0.316lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
