
The 1590WEFLBK general purpose enclosure from Hammond features a black aluminium construction with an IP65/66 rating for protection against dust and water. It measures 3.296 inches in height, 4.724 inches in width, and 7.402 inches in length, with a thickness of 0.08 inch and a weight of 1.4 pounds. The enclosure is available in bulk packaging and is part of the 1590WFL series.
Hammond 1590WEFLBK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 3.296inch |
| Length | 7.402inch |
| Material | Aluminium, Metal |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.08inch |
| Weight | 1.4lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WEFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
