
This aluminum box from Hammond features a black finish and measures 7.402 inches in length, 7.402 inches in width, and 2.638 inches in height. It has a thickness of 0.08 inch and weighs 0.672 pounds. The box is rated for IP65 and IP66 environments and is packaged in bulk.
Hammond 1590WFBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 2.638inch |
| Length | 7.402inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Thickness | 0.08inch |
| Weight | 0.672lb |
| Width | 7.402inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WFBK to view detailed technical specifications.
No datasheet is available for this part.