
The Hammond 1590WH enclosure is constructed from aluminum with a natural color finish. It measures 31mm in height, 52.5mm in length, and 1.5inch in width. The enclosure is shielded and rated for IP65 protection. It is lead-free and compliant with external mounting requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 31mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Shielding | Shielded |
| Weight | 0.125lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
