Hammond 1590WHFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 1.28inch |
| Length | 2.067inch |
| Material | Aluminium, Metal |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.08inch |
| Weight | 0.144lb |
| Width | 1.496inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WHFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
